


IS25LX128-JHLE | |
|---|---|
DigiKey Part Number | 706-IS25LX128-JHLE-ND |
Manufacturer | |
Manufacturer Product Number | IS25LX128-JHLE |
Description | IC FLASH 128MBIT SPI/OCT 24TFBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 128Mbit SPI - Octal I/O 133 MHz 24-TFBGA (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | IS25LX128-JHLE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Octal I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-TFBGA (6x8) | |
Base Product Number |
| Tray: | 480 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,83000 € | 3,83 € |
| 10 | 3,57400 € | 35,74 € |
| 25 | 3,46840 € | 86,71 € |
| 50 | 3,38820 € | 169,41 € |
| 100 | 3,30780 € | 330,78 € |
| 480 | 3,12781 € | 1.501,35 € |
| 960 | 3,04960 € | 2.927,62 € |
| 1.440 | 3,00440 € | 4.326,34 € |
| Unit Price without VAT: | 3,83000 € |
|---|---|
| Unit Price with VAT: | 4,55770 € |


