
IS25LQ020A-JDLE-TR | |
|---|---|
DigiKey Part Number | IS25LQ020A-JDLE-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS25LQ020A-JDLE-TR |
Description | IC FLASH 2MBIT SPI/QUAD 8TSSOP |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 2Mbit SPI - Quad I/O 80 MHz 8-TSSOP |
Category | Memory Interface SPI - Quad I/O |
Mfr | Clock Frequency 80 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 400µs |
Part Status Discontinued at DigiKey | Voltage - Supply 2.3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-TSSOP |
Memory Size | Base Product Number |
Memory Organization 256K x 8 |

