
IS25LP256D-RMLE-TR | |
|---|---|
DigiKey Part Number | IS25LP256D-RMLE-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS25LP256D-RMLE-TR |
Description | IC FLASH 256MBIT SERIAL |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit Serial 133 MHz 7 ns 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | Serial | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 800µs | |
Access Time | 7 ns | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,68725 € | 4.687,25 € |
| Unit Price without VAT: | 4,68725 € |
|---|---|
| Unit Price with VAT: | 5,57783 € |


