FLASH - NOR (SLC) Memory IC 256Mbit SPI - Quad I/O, QPI, DTR 166 MHz 6.5 ns 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS25LP256D-RMLA3-TY

DigiKey Part Number
706-IS25LP256D-RMLA3-TY-ND
Manufacturer
Manufacturer Product Number
IS25LP256D-RMLA3-TY
Description
256MB QSPI 16-SOIC 300MIL AUTO
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 256Mbit SPI - Quad I/O, QPI, DTR 166 MHz 6.5 ns 16-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Clock Frequency
166 MHz
Mfr
Write Cycle Time - Word, Page
40µs, 800µs
Series
Access Time
6.5 ns
Packaging
Tray
Voltage - Supply
2.3V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Memory Type
Non-Volatile
Grade
Automotive
Memory Format
Qualification
AEC-Q100
Technology
FLASH - NOR (SLC)
Mounting Type
Surface Mount
Memory Size
Package / Case
Memory Organization
32M x 8
Supplier Device Package
16-SOIC
Memory Interface
SPI - Quad I/O, QPI, DTR
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tray:176
All prices are in EUR
Tray
QuantityUnit PriceExt Price
16,18000 €6,18 €
105,74700 €57,47 €
255,57400 €139,35 €
505,44260 €272,13 €
1765,20585 €916,23 €
3525,07693 €1.787,08 €
5285,00222 €2.641,17 €
1.0564,87610 €5.149,16 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,18000 €
Unit Price with VAT:7,35420 €