
IS25LP128F-RHLE-TR | |
|---|---|
DigiKey Part Number | 706-IS25LP128F-RHLE-TR-ND - Tape & Reel (TR) 706-IS25LP128F-RHLE-TRCT-ND - Cut Tape (CT) 706-IS25LP128F-RHLE-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS25LP128F-RHLE-TR |
Description | IC FLASH 128MBIT SPI/QUAD 24TBGA |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 128Mbit SPI - Quad I/O, QPI, DTR 166 MHz 24-TFBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | 40µs, 800µs | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-TFBGA (6x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,08000 € | 3,08 € |
| 10 | 2,86900 € | 28,69 € |
| 25 | 2,78480 € | 69,62 € |
| 50 | 2,72040 € | 136,02 € |
| 100 | 2,65610 € | 265,61 € |
| 250 | 2,57152 € | 642,88 € |
| 500 | 2,50814 € | 1.254,07 € |
| 1.000 | 2,47066 € | 2.470,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,50593 € | 6.264,83 € |
| Unit Price without VAT: | 3,08000 € |
|---|---|
| Unit Price with VAT: | 3,66520 € |

