
IS25LP128F-JLLA3-TR | |
|---|---|
DigiKey Part Number | 706-IS25LP128F-JLLA3-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS25LP128F-JLLA3-TR |
Description | IC FLASH 128MBIT SPI/QUAD 8WSON |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 128Mbit SPI - Quad I/O, QPI, DTR 166 MHz 6.5 ns 8-WSON (8x6) |
Datasheet | Datasheet |
Category | Clock Frequency 166 MHz |
Mfr | Write Cycle Time - Word, Page 40µs, 800µs |
Packaging Tape & Reel (TR) | Access Time 6.5 ns |
Part Status Active | Voltage - Supply 2.3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology FLASH - NOR (SLC) | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 16M x 8 | Supplier Device Package 8-WSON (8x6) |
Memory Interface SPI - Quad I/O, QPI, DTR | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 3,04961 € | 12.198,44 € |
| Unit Price without VAT: | 3,04961 € |
|---|---|
| Unit Price with VAT: | 3,62904 € |


