
IS25LP080D-JNLE-TR | |
|---|---|
DigiKey Part Number | 706-1581-2-ND - Tape & Reel (TR) 706-1581-1-ND - Cut Tape (CT) 706-1581-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS25LP080D-JNLE-TR |
Description | IC FLASH 8MBIT SPI/QUAD 8SOIC |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 8Mbit SPI - Quad I/O, QPI, DTR 133 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IS25LP080D-JNLE-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 1M x 8 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 800µs | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 18000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,90500 € | 9,05 € |
| 25 | 0,88040 € | 22,01 € |
| 50 | 0,86120 € | 43,06 € |
| 100 | 0,84190 € | 84,19 € |
| 250 | 0,81644 € | 204,11 € |
| 500 | 0,79716 € | 398,58 € |
| 1.000 | 0,77795 € | 777,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,59824 € | 1.794,72 € |
| 6.000 | 0,58326 € | 3.499,56 € |
| 9.000 | 0,57460 € | 5.171,40 € |
| 15.000 | 0,56382 € | 8.457,30 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |







