
IS25LP080D-JKLE | |
|---|---|
DigiKey Part Number | 706-1579-ND |
Manufacturer | |
Manufacturer Product Number | IS25LP080D-JKLE |
Description | IC FLASH 8MBIT SPI/QUAD 8WSON |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 8Mbit SPI - Quad I/O, QPI, DTR 133 MHz 8-WSON (6x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 1M x 8 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 800µs | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (6x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 1,07900 € | 10,79 € |
| 25 | 1,04920 € | 26,23 € |
| 50 | 1,02640 € | 51,32 € |
| 100 | 1,00340 € | 100,34 € |
| 250 | 0,97280 € | 243,20 € |
| 570 | 0,94530 € | 538,82 € |
| 1.140 | 0,92232 € | 1.051,44 € |
| 5.130 | 0,87324 € | 4.479,72 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |


