Parametric Equivalent

IS25LP064D-JLLA3 | |
|---|---|
DigiKey Part Number | 706-IS25LP064D-JLLA3-ND |
Manufacturer | |
Manufacturer Product Number | IS25LP064D-JLLA3 |
Description | 64MB QPI/QPI/QSPI, 8-PIN WSON6X8 |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 64Mbit SPI - Quad I/O, QPI, DTR 166 MHz 6.5 ns 8-WSON (8x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 8M x 8 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | 40µs, 800µs | |
Access Time | 6.5 ns | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (8x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 1,80071 € | 864,34 € |
| Unit Price without VAT: | 1,80071 € |
|---|---|
| Unit Price with VAT: | 2,14284 € |


