
IS25LP064A-JTLE-TR | |
|---|---|
DigiKey Part Number | 706-IS25LP064A-JTLE-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS25LP064A-JTLE-TR |
Description | 64MB QPI/QSPI, 8-PIN USON 3X4MM, |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 64Mbit SPI - Quad I/O, QPI, DTR 133 MHz 7 ns 8-USON (4x3) |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O, QPI, DTR |
Mfr | Clock Frequency 133 MHz |
Series | Write Cycle Time - Word, Page 40µs, 800µs |
Packaging Tape & Reel (TR) | Access Time 7 ns |
Part Status Active | Voltage - Supply 2.3V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 105°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR (SLC) | Package / Case |
Memory Size | Supplier Device Package 8-USON (4x3) |
Memory Organization 8M x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,43973 € | 7.198,65 € |
| Unit Price without VAT: | 1,43973 € |
|---|---|
| Unit Price with VAT: | 1,71328 € |

