
IS25LP064A-JLLE-TR | |
|---|---|
DigiKey Part Number | 706-IS25LP064A-JLLE-TR-ND - Tape & Reel (TR) 706-IS25LP064A-JLLE-TRCT-ND - Cut Tape (CT) 706-IS25LP064A-JLLE-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS25LP064A-JLLE-TR |
Description | IC FLASH 64MBIT SPI/QUAD 8WSON |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit SPI - Quad I/O, QPI 133 MHz 8-WSON (8x6) |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O, QPI |
Mfr | Clock Frequency 133 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 800µs |
Part Status Active | Voltage - Supply 2.3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-WSON (8x6) |
Memory Size | Base Product Number |
Memory Organization 8M x 8 |
| Cut Tape (CT) & Digi-Reel®: | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,39000 € | 2,39 € |
| 10 | 2,22900 € | 22,29 € |
| 25 | 2,16480 € | 54,12 € |
| 50 | 2,11600 € | 105,80 € |
| 100 | 2,06690 € | 206,69 € |
| 250 | 2,00204 € | 500,51 € |
| 500 | 1,95332 € | 976,66 € |
| 1.000 | 1,90503 € | 1.905,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,81037 € | 7.241,48 € |
| Unit Price without VAT: | 2,39000 € |
|---|---|
| Unit Price with VAT: | 2,84410 € |


