
IS25LP064A-JBLE-TR | |
|---|---|
DigiKey Part Number | 706-IS25LP064A-JBLE-TR-ND - Tape & Reel (TR) 706-IS25LP064A-JBLE-TRCT-ND - Cut Tape (CT) 706-IS25LP064A-JBLE-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS25LP064A-JBLE-TR |
Description | IC FLASH 64MBIT SPI/QUAD 8SOIC |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit SPI - Quad I/O, QPI 133 MHz 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 8M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 800µs | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,21000 € | 2,21 € |
| 10 | 2,07000 € | 20,70 € |
| 25 | 2,01000 € | 50,25 € |
| 50 | 1,96460 € | 98,23 € |
| 100 | 1,91920 € | 191,92 € |
| 250 | 1,85920 € | 464,80 € |
| 500 | 1,81408 € | 907,04 € |
| 1.000 | 1,76932 € | 1.769,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,72510 € | 3.450,20 € |
| 4.000 | 1,68153 € | 6.726,12 € |
| Unit Price without VAT: | 2,21000 € |
|---|---|
| Unit Price with VAT: | 2,62990 € |







