Parametric Equivalent

IS25LP032D-RHLA3-TR | |
|---|---|
DigiKey Part Number | 706-IS25LP032D-RHLA3-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS25LP032D-RHLA3-TR |
Description | 32MB QSPI, 24-BALL TFBGA 6X8MM 5 |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 32Mbit SPI - Quad I/O, QPI, DTR 133 MHz 7 ns 24-TFBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 4M x 8 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 40µs, 800µs | |
Access Time | 7 ns | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-TFBGA (6x8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,17337 € | 2.933,43 € |
| 5.000 | 1,14965 € | 5.748,25 € |
| 7.500 | 1,13778 € | 8.533,35 € |
| Unit Price without VAT: | 1,17337 € |
|---|---|
| Unit Price with VAT: | 1,39631 € |


