
IS25LP02GG-RHLE | |
|---|---|
DigiKey Part Number | 706-IS25LP02GG-RHLE-ND |
Manufacturer | |
Manufacturer Product Number | IS25LP02GG-RHLE |
Description | 2GB QPI/QSPI, 24-BALL TFBGA 6X8M |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 2Gbit SPI - Quad I/O, QPI, DTR 133 MHz 6.5 ns 24-TFBGA (6x8) |
Category | Memory Interface SPI - Quad I/O, QPI, DTR |
Mfr | Clock Frequency 133 MHz |
Packaging Tray | Write Cycle Time - Word, Page 50µs |
Part Status Active | Access Time 6.5 ns |
Memory Type Non-Volatile | Voltage - Supply 2.3V ~ 3.6V |
Memory Format | Operating Temperature -40°C ~ 105°C (TA) |
Technology FLASH - NOR (SLC) | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 256M x 8 | Supplier Device Package 24-TFBGA (6x8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 18,59675 € | 8.926,44 € |
| Unit Price without VAT: | 18,59675 € |
|---|---|
| Unit Price with VAT: | 22,13013 € |


