
IS25LP02GG-RHLE-TR | |
|---|---|
DigiKey Part Number | 706-IS25LP02GG-RHLE-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS25LP02GG-RHLE-TR |
Description | 2GB QPI/QSPI, 24-BALL TFBGA 6X8M |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 2Gbit SPI - Quad I/O, QPI, DTR 133 MHz 6.5 ns 24-TFBGA (6x8) |
Category | Memory Interface SPI - Quad I/O, QPI, DTR |
Mfr | Clock Frequency 133 MHz |
Series | Write Cycle Time - Word, Page 70µs, 2ms |
Packaging Tape & Reel (TR) | Access Time 6.5 ns |
Part Status Active | Voltage - Supply 2.3V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 105°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR (SLC) | Package / Case |
Memory Size | Supplier Device Package 24-TFBGA (6x8) |
Memory Organization 256M x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 17,87470 € | 44.686,75 € |
| Unit Price without VAT: | 17,87470 € |
|---|---|
| Unit Price with VAT: | 21,27089 € |

