Parametric Equivalent

IS25LP01G-RILA3-TR | |
|---|---|
DigiKey Part Number | 706-IS25LP01G-RILA3-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS25LP01G-RILA3-TR |
Description | IC FLASH 1GBIT SPI/QUAD |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 1Gbit SPI - Quad I/O, QPI, DTR 133 MHz 8 ns 24-LFBGA (6x8) |
Datasheet | Datasheet |
Category | Clock Frequency 133 MHz |
Mfr | Write Cycle Time - Word, Page 50µs, 1ms |
Packaging Tape & Reel (TR) | Access Time 8 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology FLASH - NOR (SLC) | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 128M x 8 | Supplier Device Package 24-LFBGA (6x8) |
Memory Interface SPI - Quad I/O, QPI, DTR | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS25LP01G-RILA3 | ISSI, Integrated Silicon Solution Inc | 0 | 706-IS25LP01G-RILA3-ND | 16,50467 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 16,50467 € | 41.261,68 € |
| Unit Price without VAT: | 16,50467 € |
|---|---|
| Unit Price with VAT: | 19,64056 € |


