FLASH - NOR (SLC) Memory IC 16Mbit SPI - Quad I/O, QPI, DTR 133 MHz 7 ns 8-USON (4x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS25LP016D-JTLE-TR

DigiKey Part Number
706-IS25LP016D-JTLE-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS25LP016D-JTLE-TR
Description
16MB QSPI, 8-PIN USON 4X3MM, ROH
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 16Mbit SPI - Quad I/O, QPI, DTR 133 MHz 7 ns 8-USON (4x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI - Quad I/O, QPI, DTR
Mfr
Clock Frequency
133 MHz
Series
Write Cycle Time - Word, Page
40µs, 800µs
Packaging
Tape & Reel (TR)
Access Time
7 ns
Part Status
Active
Voltage - Supply
2.3V ~ 3.6V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 105°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
FLASH - NOR (SLC)
Package / Case
Memory Size
Supplier Device Package
8-USON (4x3)
Memory Organization
2M x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,72912 €3.645,60 €
10.0000,71568 €7.156,80 €
Manufacturers Standard Package
Unit Price without VAT:0,72912 €
Unit Price with VAT:0,86765 €