
IS25LP016D-JNLE-TR | |
|---|---|
DigiKey Part Number | 706-1602-2-ND - Tape & Reel (TR) 706-1602-1-ND - Cut Tape (CT) 706-1602-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS25LP016D-JNLE-TR |
Description | IC FLASH 16MBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 16Mbit SPI - Quad I/O, QPI, DTR 133 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IS25LP016D-JNLE-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 2M x 8 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 800µs | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,71000 € | 7,10 € |
| 25 | 0,69040 € | 17,26 € |
| 50 | 0,67560 € | 33,78 € |
| 100 | 0,66060 € | 66,06 € |
| 250 | 0,64076 € | 160,19 € |
| 500 | 0,62572 € | 312,86 € |
| 1.000 | 0,61071 € | 610,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,58715 € | 1.761,45 € |
| 6.000 | 0,57249 € | 3.434,94 € |
| 9.000 | 0,56401 € | 5.076,09 € |
| 15.000 | 0,55345 € | 8.301,75 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |








