
IS25LP016D-JLLE-TR | |
|---|---|
DigiKey Part Number | 706-IS25LP016D-JLLE-TR-ND - Tape & Reel (TR) 706-IS25LP016D-JLLE-TRCT-ND - Cut Tape (CT) 706-IS25LP016D-JLLE-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS25LP016D-JLLE-TR |
Description | IC FLASH 16MBIT SPI/QUAD 8WSON |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 16Mbit SPI - Quad I/O, QPI, DTR 133 MHz 8-WSON (8x6) |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O, QPI, DTR |
Mfr | Clock Frequency 133 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 800µs |
Part Status Active | Voltage - Supply 2.3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-WSON (8x6) |
Memory Size | Base Product Number |
Memory Organization 2M x 8 |
| Cut Tape (CT) & Digi-Reel®: | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 1,33200 € | 13,32 € |
| 25 | 1,29440 € | 32,36 € |
| 50 | 1,26560 € | 63,28 € |
| 100 | 1,23690 € | 123,69 € |
| 250 | 1,19884 € | 299,71 € |
| 500 | 1,17014 € | 585,07 € |
| 1.000 | 1,14160 € | 1.141,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,08541 € | 4.341,64 € |
| 8.000 | 1,05794 € | 8.463,52 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,68980 € |

