
IS25LE01G-RILE | |
|---|---|
DigiKey Part Number | 706-IS25LE01G-RILE-ND |
Manufacturer | |
Manufacturer Product Number | IS25LE01G-RILE |
Description | IC FLASH 1GBIT SPI/QUAD 24LFBGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 1Gbit SPI - Quad I/O, QPI, DTR 133 MHz 24-LFBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 128M x 8 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 2ms | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-LFBGA (6x8) | |
Base Product Number |
| Tray: | 480 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,42000 € | 25,42 € |
| 10 | 23,53500 € | 235,35 € |
| 25 | 22,78720 € | 569,68 € |
| 50 | 22,22640 € | 1.111,32 € |
| 100 | 21,67180 € | 2.167,18 € |
| Unit Price without VAT: | 25,42000 € |
|---|---|
| Unit Price with VAT: | 30,24980 € |


