IS25CQ032-JBLE is available for purchase but is not normally stocked.
Available Substitutes:

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


Microchip Technology
In Stock: 1.002
Unit Price: 2,31000 €
Datasheet

Similar


Microchip Technology
In Stock: 2.661
Unit Price: 1,83000 €
Datasheet
IS25WP064A-JBLE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS25CQ032-JBLE

DigiKey Part Number
706-1185-ND
Manufacturer
Manufacturer Product Number
IS25CQ032-JBLE
Description
IC FLASH 32MBIT SPI 104MHZ 8SOIC
Customer Reference
Detailed Description
FLASH Memory IC 32Mbit SPI 104 MHz 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
4M x 8
Memory Interface
SPI
Clock Frequency
104 MHz
Write Cycle Time - Word, Page
4ms
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.