
IS25CD512-JDLE-TR | |
|---|---|
DigiKey Part Number | 706-1197-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS25CD512-JDLE-TR |
Description | IC FLASH 512KBIT SPI 8TSSOP |
Customer Reference | |
Detailed Description | FLASH Memory IC 512Kbit SPI 100 MHz 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 64K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 100 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |

