
IS25CD010-JDLE-TR | |
|---|---|
DigiKey Part Number | IS25CD010-JDLE-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS25CD010-JDLE-TR |
Description | IC FLASH 1MBIT SPI 100MHZ 8TSSOP |
Customer Reference | |
Detailed Description | FLASH Memory IC 1Mbit SPI 100 MHz 8-TSSOP |
Datasheet | Datasheet |
Category | Memory Interface SPI |
Mfr | Clock Frequency 100 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-TSSOP |
Memory Size | Base Product Number |
Memory Organization 128K x 8 |

