FLASH - NAND (TLC) Memory IC 128Gbit eMMC_5.1 200 MHz 100-LFBGA (14x18)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FLASH - NAND (TLC) Memory IC 128Gbit eMMC_5.1 200 MHz 100-LFBGA (14x18)
ISSI eMMC NAND Flash Memory Ideal for Embedded Storage Solutions | Datasheet Preview

IS22TF16G-JQLA1-TR

DigiKey Part Number
706-IS22TF16G-JQLA1-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS22TF16G-JQLA1-TR
Description
IC FLASH 128GBIT EMMC 100FBGA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
FLASH - NAND (TLC) Memory IC 128Gbit eMMC_5.1 200 MHz 100-LFBGA (14x18)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND (TLC)
Memory Size
Memory Organization
16G x 8
Memory Interface
eMMC_5.1
Clock Frequency
200 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
100-LFBGA (14x18)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.00021,60153 €21.601,53 €
Manufacturers Standard Package
Unit Price without VAT:21,60153 €
Unit Price with VAT:25,70582 €