FLASH - NAND (pSLC) Memory IC 64Gbit eMMC_5.1 200 MHz 100-LFBGA (14x18)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FLASH - NAND (pSLC) Memory IC 64Gbit eMMC_5.1 200 MHz 100-LFBGA (14x18)
ISSI eMMC NAND Flash Memory Ideal for Embedded Storage Solutions | Datasheet Preview

IS22TF08G-JQLA1

DigiKey Part Number
706-IS22TF08G-JQLA1-ND
Manufacturer
Manufacturer Product Number
IS22TF08G-JQLA1
Description
IC FLASH 64GBIT EMMC 100LFBGA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
FLASH - NAND (pSLC) Memory IC 64Gbit eMMC_5.1 200 MHz 100-LFBGA (14x18)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND (pSLC)
Memory Size
Memory Organization
8G x 8
Memory Interface
eMMC_5.1
Clock Frequency
200 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
100-LFBGA (14x18)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
9815,02796 €1.472,74 €
Manufacturers Standard Package
Unit Price without VAT:15,02796 €
Unit Price with VAT:17,88327 €