100-LBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS22EF08G-JQLA2

DigiKey Part Number
706-IS22EF08G-JQLA2-ND
Manufacturer
Manufacturer Product Number
IS22EF08G-JQLA2
Description
IC FLASH 64MBIT EMMC 100FBGA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
FLASH - NAND (MLC) Memory IC 64Gbit eMMC_5.1 200 MHz 100-LFBGA (14x18)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND (MLC)
Memory Size
Memory Organization
8G x 8
Memory Interface
eMMC_5.1
Clock Frequency
200 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
100-LFBGA (14x18)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
114,65000 €14,65 €
1011,62600 €116,26 €
2510,87240 €271,81 €
10010,04340 €1.004,34 €
3929,48832 €3.719,42 €
7849,27849 €7.274,34 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,65000 €
Unit Price with VAT:17,43350 €