
IS22EF04GP-JQLA2-TR | |
|---|---|
DigiKey Part Number | 706-IS22EF04GP-JQLA2-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS22EF04GP-JQLA2-TR |
Description | 4GB, 100 BALL FBGA, 3.3V, ROHS, |
Customer Reference | |
Detailed Description | FLASH - NAND (MLC) Memory IC 32Gbit eMMC_5.1 200 MHz 100-LFBGA (14x18) |
Datasheet | Datasheet |
Category | Memory Interface eMMC_5.1 |
Mfr | Clock Frequency 200 MHz |
Packaging Tape & Reel (TR) | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Memory Type Non-Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology FLASH - NAND (MLC) | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 4G x 8 | Supplier Device Package 100-LFBGA (14x18) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 9,59647 € | 9.596,47 € |
| Unit Price without VAT: | 9,59647 € |
|---|---|
| Unit Price with VAT: | 11,41980 € |

