


IS21TF08G-JQLI | |
|---|---|
DigiKey Part Number | 706-IS21TF08G-JQLI-ND |
Manufacturer | |
Manufacturer Product Number | IS21TF08G-JQLI |
Description | IC FLASH 64GBIT EMMC 100LFBGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (TLC) Memory IC 64Gbit eMMC_5.1 200 MHz 100-LFBGA (14x18) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (TLC) | |
Memory Size | ||
Memory Organization | 8G x 8 | |
Memory Interface | eMMC_5.1 | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 100-LFBGA (14x18) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,19000 € | 17,19 € |
| 10 | 15,93400 € | 159,34 € |
| 25 | 15,43240 € | 385,81 € |
| 98 | 14,69388 € | 1.440,00 € |
| 196 | 14,32546 € | 2.807,79 € |
| 294 | 14,11259 € | 4.149,10 € |
| 588 | 13,75396 € | 8.087,33 € |
| Unit Price without VAT: | 17,19000 € |
|---|---|
| Unit Price with VAT: | 20,45610 € |


