MFR Recommended



IS21ES16G-JQLI | |
|---|---|
DigiKey Part Number | 706-IS21ES16G-JQLI-ND |
Manufacturer | |
Manufacturer Product Number | IS21ES16G-JQLI |
Description | IC FLASH 128GBIT EMMC 100LFBGA |
Customer Reference | |
Detailed Description | FLASH - NAND (MLC) Memory IC 128Gbit eMMC 200 MHz 100-LFBGA (14x18) |
Datasheet | Datasheet |
EDA/CAD Models | IS21ES16G-JQLI Models |
Category | Memory Organization 16G x 8 |
Mfr | Memory Interface eMMC |
Packaging Tray | Clock Frequency 200 MHz |
Part Status Discontinued at DigiKey | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NAND (MLC) | Supplier Device Package 100-LFBGA (14x18) |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS21TF16G-JQLI | ISSI, Integrated Silicon Solution Inc | 2 | 706-IS21TF16G-JQLI-ND | 46,76000 € | MFR Recommended |


