


IS21ES08GA-JQLI-TR | |
|---|---|
DigiKey Part Number | 706-IS21ES08GA-JQLI-TR-ND - Tape & Reel (TR) 706-IS21ES08GA-JQLI-TRCT-ND - Cut Tape (CT) 706-IS21ES08GA-JQLI-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS21ES08GA-JQLI-TR |
Description | IC FLASH 64GBIT EMMC 100LFBGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (MLC) Memory IC 64Gbit eMMC 100-LFBGA (14x18) |
Datasheet | Datasheet |
EDA/CAD Models | IS21ES08GA-JQLI-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (MLC) | |
Memory Size | ||
Memory Organization | 8G x 8 | |
Memory Interface | eMMC | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 100-LFBGA (14x18) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,65000 € | 14,65 € |
| 10 | 13,57800 € | 135,78 € |
| 25 | 13,15120 € | 328,78 € |
| 50 | 12,83060 € | 641,53 € |
| 100 | 12,51290 € | 1.251,29 € |
| 250 | 12,42172 € | 3.105,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 13,21518 € | 13.215,18 € |
| Unit Price without VAT: | 14,65000 € |
|---|---|
| Unit Price with VAT: | 17,43350 € |










