
TLP626-4SM | |
|---|---|
DigiKey Part Number | 58-TLP626-4SM-ND |
Manufacturer | |
Manufacturer Product Number | TLP626-4SM |
Description | OPTOISO 5.3KV 4CH TRANS 16-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 4 Channel 16-SMD |
Datasheet | Datasheet |
Category | Input Type AC, DC |
Manufacturer Isocom Components 2004 LTD | Output Type Transistor |
Series | Voltage - Output (Max) 55V |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.15V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 4 | Vce Saturation (Max) 400mV |
Voltage - Isolation 5300Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 100% @ 1mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 1200% @ 1mA | Package / Case 16-SMD, Gull Wing |
Turn On / Turn Off Time (Typ) 10µs, 8µs | Supplier Device Package 16-SMD |
Rise / Fall Time (Typ) 8µs, 8µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,74171 € | 741,71 € |
| Unit Price without VAT: | 0,74171 € |
|---|---|
| Unit Price with VAT: | 0,88263 € |

