
TLP626-2XG | |
|---|---|
DigiKey Part Number | 58-TLP626-2XG-ND |
Manufacturer | |
Manufacturer Product Number | TLP626-2XG |
Description | OPTOISOLTR 5.3KV 2CH TRANS 6-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 2 Channel 6-DIP |
Datasheet | Datasheet |
Category | Input Type DC |
Manufacturer Isocom Components 2004 LTD | Output Type Transistor |
Series | Voltage - Output (Max) 55V |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.15V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 2 | Vce Saturation (Max) 400mV |
Voltage - Isolation 5300Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 100% @ 1mA | Mounting Type Through Hole |
Current Transfer Ratio (Max) 1200% @ 1mA | Package / Case 6-DIP (0.400", 10.16mm) |
Turn On / Turn Off Time (Typ) 10µs, 8µs | Supplier Device Package 6-DIP |
Rise / Fall Time (Typ) 8µs, 8µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 50 | 0,62440 € | 31,22 € |
| 100 | 0,57570 € | 57,57 € |
| 500 | 0,48862 € | 244,31 € |
| 1.000 | 0,46014 € | 460,14 € |
| 2.000 | 0,43599 € | 871,98 € |
| 5.000 | 0,40963 € | 2.048,15 € |
| 10.000 | 0,39321 € | 3.932,10 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

