
TLP624XSMT&R | |
|---|---|
DigiKey Part Number | 58-TLP624XSMT&RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLP624XSMT&R |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Input Type DC |
Manufacturer Isocom Components 2004 LTD | Output Type Transistor |
Series | Voltage - Output (Max) 55V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 1.15V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 400mV |
Voltage - Isolation 5300Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 100% @ 1mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 1200% @ 1mA | Package / Case 4-SMD, Gull Wing |
Turn On / Turn Off Time (Typ) 10µs, 8µs | Supplier Device Package 4-SMD |
Rise / Fall Time (Typ) 8µs, 8µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16431 € | 328,62 € |
| Unit Price without VAT: | 0,16431 € |
|---|---|
| Unit Price with VAT: | 0,19553 € |

