Optoisolator Triac Output 3750Vrms 1 Channel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF3043

DigiKey Part Number
58-MF3043TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MF3043
Description
OPTOISOLATOR 3.75KV TRIAC 1CH
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Optoisolator Triac Output 3750Vrms 1 Channel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Isocom Components 2004 LTD
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Output Type
Triac
Zero Crossing Circuit
Yes
Number of Channels
1
Voltage - Isolation
3750Vrms
Voltage - Off State
400 V
Static dV/dt (Min)
1kV/µs
Current - LED Trigger (Ift) (Max)
5mA
Current - Hold (Ih)
280µA
Turn On Time
-
Voltage - Forward (Vf) (Typ)
1.5V (Max)
Current - DC Forward (If) (Max)
60 mA
Operating Temperature
-40°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
-
Approval Agency
UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,30693 €920,79 €
6.0000,29250 €1.755,00 €
9.0000,28510 €2.565,90 €
15.0000,27676 €4.151,40 €
21.0000,27180 €5.707,80 €
30.0000,26697 €8.009,10 €
Manufacturers Standard Package
Unit Price without VAT:0,30693 €
Unit Price with VAT:0,36525 €