Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TLP621-2XGRSMT&R | |
|---|---|
DigiKey Part Number | 58-TLP621-2XGRSMT&RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLP621-2XGRSMT&R |
Description | OPTOISOLTR 5.3KV 2CH TRANS 8-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 2 Channel 8-SMD |
Datasheet | Datasheet |
Category | Input Type DC |
Manufacturer Isocom Components 2004 LTD | Output Type Transistor |
Series | Voltage - Output (Max) 55V |
Packaging Tape & Reel (TR) | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.15V |
Number of Channels 2 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 5300Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 50% @ 5mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 600% @ 5mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 3µs, 3µs | Package / Case 8-SMD, Gull Wing |
Rise / Fall Time (Typ) 2µs, 3µs | Supplier Device Package 8-SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLP621-2XBLSM | Isocom Components 2004 LTD | 0 | 58-TLP621-2XBLSM-ND | 0,30299 € | Parametric Equivalent |
| TLP621-2XBLSMT&R | Isocom Components 2004 LTD | 0 | 58-TLP621-2XBLSMT&RTR-ND | 0,33080 € | Parametric Equivalent |
| TLP621-2XGBSM | Isocom Components 2004 LTD | 27 | 58-TLP621-2XGBSM-ND | 0,82000 € | Parametric Equivalent |
| TLP621-2XGBSMT&R | Isocom Components 2004 LTD | 0 | 58-TLP621-2XGBSMT&RTR-ND | 0,33080 € | Parametric Equivalent |
| TLP621-2XGRSM | Isocom Components 2004 LTD | 1.975 | 58-TLP621-2XGRSM-ND | 0,82000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,33080 € | 661,60 € |
| Unit Price without VAT: | 0,33080 € |
|---|---|
| Unit Price with VAT: | 0,39365 € |


