Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TLP621-2BLSMT&R | |
|---|---|
DigiKey Part Number | 58-TLP621-2BLSMT&RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLP621-2BLSMT&R |
Description | OPTOISOLTR 5.3KV 2CH TRANS 8-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 2 Channel 8-SMD |
Category | Input Type DC |
Manufacturer Isocom Components 2004 LTD | Output Type Transistor |
Series | Voltage - Output (Max) 55V |
Packaging Tape & Reel (TR) | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.15V |
Number of Channels 2 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 5300Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 50% @ 5mA | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Max) 600% @ 5mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 3µs, 3µs | Package / Case 8-SMD, Gull Wing |
Rise / Fall Time (Typ) 2µs, 3µs | Supplier Device Package 8-SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISP521-2SM | Isocom Components 2004 LTD | 0 | 58-ISP521-2SM-ND | 0,30058 € | Parametric Equivalent |
| ISP521-2SMT&R | Isocom Components 2004 LTD | 0 | 58-ISP521-2SMT&RTR-ND | 0,32817 € | Parametric Equivalent |
| ISP521-2XSM | Isocom Components 2004 LTD | 35 | 58-ISP521-2XSM-ND | 0,82000 € | Parametric Equivalent |
| ISP521-2XSMT&R | Isocom Components 2004 LTD | 963 | 58-ISP521-2XSMT&RCT-ND | 0,88000 € | Parametric Equivalent |
| ISP621-2GRSM | Isocom Components 2004 LTD | 0 | 58-ISP621-2GRSM-ND | 0,30058 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,32817 € | 656,34 € |
| Unit Price without VAT: | 0,32817 € |
|---|---|
| Unit Price with VAT: | 0,39052 € |


