
TLP620XGBSMT&R | |
|---|---|
DigiKey Part Number | 58-TLP620XGBSMT&RTR-ND - Tape & Reel (TR) 58-TLP620XGBSMT&RCT-ND - Cut Tape (CT) 58-TLP620XGBSMT&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP620XGBSMT&R |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 55V |
Series | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.15V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 400mV |
Voltage - Isolation 5300Vrms | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Min) 50% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 600% @ 5mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 4-SMD |
Input Type AC, DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLP620XGBSM | Isocom Components 2004 LTD | 13 | 58-TLP620XGBSM-ND | 0,59000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,47900 € | 4,79 € |
| 100 | 0,35020 € | 35,02 € |
| 500 | 0,29246 € | 146,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,27353 € | 273,53 € |
| 2.000 | 0,25746 € | 514,92 € |
| 3.000 | 0,24921 € | 747,63 € |
| 5.000 | 0,23990 € | 1.199,50 € |
| 7.000 | 0,23436 € | 1.640,52 € |
| 10.000 | 0,22895 € | 2.289,50 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

