Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TLP620-4SMT&R | |
|---|---|
DigiKey Part Number | 58-TLP620-4SMT&RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLP620-4SMT&R |
Description | OPTOISO 5.3KV 4CH TRANS 16-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 4 Channel 16-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 55V |
Series | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 1.15V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 4 | Vce Saturation (Max) 400mV |
Voltage - Isolation 5300Vrms | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Min) 50% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 600% @ 5mA | Package / Case 16-SMD, Gull Wing |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 16-SMD |
Input Type AC, DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISP620-4SM | Isocom Components 2004 LTD | 0 | 58-ISP620-4SM-ND | 0,74171 € | Parametric Equivalent |
| ISP620-4SMT&R | Isocom Components 2004 LTD | 0 | 58-ISP620-4SMT&RTR-ND | 0,82146 € | Parametric Equivalent |
| ISP620-4XSM | Isocom Components 2004 LTD | 25 | 58-ISP620-4XSM-ND | 1,73000 € | Parametric Equivalent |
| ISP620-4XSMT&R | Isocom Components 2004 LTD | 725 | 58-ISP620-4XSMT&RCT-ND | 1,94000 € | Parametric Equivalent |
| TLP620-4SM | Isocom Components 2004 LTD | 0 | 58-TLP620-4SM-ND | 0,74171 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,82146 € | 1.232,19 € |
| Unit Price without VAT: | 0,82146 € |
|---|---|
| Unit Price with VAT: | 0,97754 € |



