
TLP620-2XGBSMT&R | |
|---|---|
DigiKey Part Number | 58-TLP620-2XGBSMT&RTR-ND - Tape & Reel (TR) 58-TLP620-2XGBSMT&RCT-ND - Cut Tape (CT) 58-TLP620-2XGBSMT&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP620-2XGBSMT&R |
Description | OPTOISOLTR 5.3KV 2CH TRANS 8-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 2 Channel 8-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 55V |
Series | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.15V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 2 | Vce Saturation (Max) 400mV |
Voltage - Isolation 5300Vrms | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Min) 100% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 600% @ 5mA | Package / Case 8-SMD, Gull Wing |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 8-SMD |
Input Type AC, DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISP620-2XGBSM | Isocom Components 2004 LTD | 50 | 58-ISP620-2XGBSM-ND | 1,11000 € | Parametric Equivalent |
| ISP620-2XGBSMT&R | Isocom Components 2004 LTD | 1.000 | 58-ISP620-2XGBSMT&RCT-ND | 1,17000 € | Parametric Equivalent |
| TLP620-2XGBSM | Isocom Components 2004 LTD | 50 | 58-TLP620-2XGBSM-ND | 1,01000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,75600 € | 7,56 € |
| 100 | 0,56310 € | 56,31 € |
| 500 | 0,47750 € | 238,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,44949 € | 449,49 € |
| 2.000 | 0,42573 € | 851,46 € |
| 3.000 | 0,41355 € | 1.240,65 € |
| 5.000 | 0,39980 € | 1.999,00 € |
| 7.000 | 0,39162 € | 2.741,34 € |
| 10.000 | 0,38364 € | 3.836,40 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |

