


TLP620-2X | |
|---|---|
DigiKey Part Number | TLP620-2X-ND |
Manufacturer | |
Manufacturer Product Number | TLP620-2X |
Description | OPTOISOLTR 5.3KV 2CH TRANS 8-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 2 Channel 8-DIP |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 55V |
Manufacturer Isocom Components 2004 LTD | Current - Output / Channel 50mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.15V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 2 | Vce Saturation (Max) 400mV |
Voltage - Isolation 5300Vrms | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Min) 50% @ 5mA | Mounting Type Through Hole |
Current Transfer Ratio (Max) 600% @ 5mA | Package / Case 8-DIP (0.300", 7.62mm) |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 8-DIP |
Input Type AC, DC | Base Product Number |
Output Type Transistor |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 50 | 0,55100 € | 27,55 € |
| 100 | 0,50710 € | 50,71 € |
| 500 | 0,42868 € | 214,34 € |
| 1.000 | 0,40300 € | 403,00 € |
| 2.000 | 0,38122 € | 762,44 € |
| 5.000 | 0,35743 € | 1.787,15 € |
| 10.000 | 0,34262 € | 3.426,20 € |
| 25.000 | 0,32647 € | 8.161,75 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |





