Optoisolator Transistor Output 5300Vrms 1 Channel 4-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP521XGRG

DigiKey Part Number
58-TLP521XGRG-ND
Manufacturer
Manufacturer Product Number
TLP521XGRG
Description
OPTOISOLTR 5.3KV 1CH TRANS 4-DIP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5300Vrms 1 Channel 4-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Input Type
DC
Manufacturer
Isocom Components 2004 LTD
Output Type
Transistor
Series
Voltage - Output (Max)
55V
Packaging
Tube
Current - Output / Channel
50mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.15V
Number of Channels
1
Current - DC Forward (If) (Max)
50 mA
Voltage - Isolation
5300Vrms
Vce Saturation (Max)
400mV
Current Transfer Ratio (Min)
100% @ 1mA
Operating Temperature
-30°C ~ 100°C
Current Transfer Ratio (Max)
300% @ 1mA
Mounting Type
Through Hole
Turn On / Turn Off Time (Typ)
3µs, 3µs
Package / Case
4-DIP (0.400", 10.16mm)
Rise / Fall Time (Typ)
4µs, 3µs
Supplier Device Package
4-DIP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10,80000 €0,80 €
100,55800 €5,58 €
1000,41070 €41,07 €
5000,34478 €172,39 €
1.0000,32318 €323,18 €
2.0000,30486 €609,72 €
5.0000,28484 €1.424,20 €
10.0000,27236 €2.723,60 €
25.0000,25876 €6.469,00 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,80000 €
Unit Price with VAT:0,95200 €