
TLP521XGBSM | |
|---|---|
DigiKey Part Number | 58-TLP521XGBSM-ND |
Manufacturer | |
Manufacturer Product Number | TLP521XGBSM |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD |
Category | Input Type DC |
Manufacturer Isocom Components 2004 LTD | Output Type Transistor |
Series | Voltage - Output (Max) 55V |
Packaging Tube | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.15V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 5300Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 100% @ 1mA | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Max) 600% @ 1mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 3µs, 3µs | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 4-SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLP521XGBSMT&R | Isocom Components 2004 LTD | 1.000 | 58-TLP521XGBSMT&RCT-ND | 0,87000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,56300 € | 5,63 € |
| 100 | 0,41400 € | 41,40 € |
| 500 | 0,34752 € | 173,76 € |
| 1.000 | 0,32577 € | 325,77 € |
| 2.000 | 0,30730 € | 614,60 € |
| 5.000 | 0,28712 € | 1.435,60 € |
| 10.000 | 0,27454 € | 2.745,40 € |
| 25.000 | 0,26083 € | 6.520,75 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

