
TLP521XGBG | |
|---|---|
DigiKey Part Number | 58-TLP521XGBG-ND |
Manufacturer | |
Manufacturer Product Number | TLP521XGBG |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
Category | Input Type DC |
Manufacturer Isocom Components 2004 LTD | Output Type Transistor |
Series | Voltage - Output (Max) 55V |
Packaging Tube | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.15V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 5300Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 100% @ 1mA | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Max) 600% @ 1mA | Mounting Type Through Hole |
Turn On / Turn Off Time (Typ) 3µs, 3µs | Package / Case 4-DIP (0.400", 10.16mm) |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 4-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,55800 € | 5,58 € |
| 100 | 0,41070 € | 41,07 € |
| 500 | 0,34478 € | 172,39 € |
| 1.000 | 0,32318 € | 323,18 € |
| 2.000 | 0,30486 € | 609,72 € |
| 5.000 | 0,28484 € | 1.424,20 € |
| 10.000 | 0,27236 € | 2.723,60 € |
| 25.000 | 0,25876 € | 6.469,00 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

