
TLP521XBLSMT&R | |
|---|---|
DigiKey Part Number | 58-TLP521XBLSMT&RTR-ND - Tape & Reel (TR) 58-TLP521XBLSMT&RCT-ND - Cut Tape (CT) 58-TLP521XBLSMT&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP521XBLSMT&R |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD |
Category | Input Type DC |
Manufacturer Isocom Components 2004 LTD | Output Type Transistor |
Series | Voltage - Output (Max) 55V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.15V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 5300Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 200% @ 1mA | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Max) 600% @ 1mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 3µs, 3µs | Package / Case 4-SMD (0.300", 7.62mm) |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 4-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,60400 € | 6,04 € |
| 100 | 0,44610 € | 44,61 € |
| 500 | 0,37556 € | 187,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35244 € | 352,44 € |
| 2.000 | 0,33282 € | 665,64 € |
| 3.000 | 0,32276 € | 968,28 € |
| 5.000 | 0,31139 € | 1.556,95 € |
| 7.000 | 0,30464 € | 2.132,48 € |
| 10.000 | 0,29805 € | 2.980,50 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

