
TLP521XBL | |
|---|---|
DigiKey Part Number | 58-TLP521XBL-ND |
Manufacturer | |
Manufacturer Product Number | TLP521XBL |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-DIP |
Category | Input Type DC |
Manufacturer Isocom Components 2004 LTD | Output Type Transistor |
Series | Voltage - Output (Max) 55V |
Packaging Tube | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.15V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 5300Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 200% @ 1mA | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Max) 600% @ 1mA | Mounting Type Through Hole |
Turn On / Turn Off Time (Typ) 3µs, 3µs | Package / Case 4-DIP (0.300", 7.62mm) |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 4-DIP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISP521-1XBL | Isocom Components 2004 LTD | 98 | 58-ISP521-1XBL-ND | 0,42000 € | Parametric Equivalent |
| TLP521-1XBL | Isocom Components 2004 LTD | 1.641 | 58-TLP521-1XBL-ND | 0,42000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,54000 € | 5,40 € |
| 100 | 0,39590 € | 39,59 € |
| 500 | 0,33190 € | 165,95 € |
| 1.000 | 0,31093 € | 310,93 € |
| 2.000 | 0,29312 € | 586,24 € |
| 5.000 | 0,27366 € | 1.368,30 € |
| 10.000 | 0,26154 € | 2.615,40 € |
| 25.000 | 0,24832 € | 6.208,00 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

