Parametric Equivalent
Parametric Equivalent

TLP521GR | |
|---|---|
DigiKey Part Number | 58-TLP521GR-ND |
Manufacturer | |
Manufacturer Product Number | TLP521GR |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
Category | Input Type DC |
Manufacturer Isocom Components 2004 LTD | Output Type Transistor |
Series | Voltage - Output (Max) 55V |
Packaging Tube | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.15V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 5300Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 100% @ 1mA | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Max) 300% @ 1mA | Mounting Type Through Hole |
Turn On / Turn Off Time (Typ) 3µs, 3µs | Package / Case 4-DIP (0.300", 7.62mm) |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 4-DIP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLP521-1GR | Isocom Components 2004 LTD | 0 | 58-TLP521-1GR-ND | 0,14123 € | Parametric Equivalent |
| TLP521-1XGR | Isocom Components 2004 LTD | 3 | 58-TLP521-1XGR-ND | 0,42000 € | Parametric Equivalent |
| TLP521XGR | Isocom Components 2004 LTD | 71 | 58-TLP521XGR-ND | 0,76000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,27961 € | 559,22 € |
| Unit Price without VAT: | 0,27961 € |
|---|---|
| Unit Price with VAT: | 0,33274 € |


