Optoisolator Transistor Output 5300Vrms 2 Channel 8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP521-2XGRSM

DigiKey Part Number
58-TLP521-2XGRSM-ND
Manufacturer
Manufacturer Product Number
TLP521-2XGRSM
Description
OPTOISOLTR 5.3KV 2CH TRANS 8-SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5300Vrms 2 Channel 8-SMD
Product Attributes
Filter Similar Products
Category
Input Type
DC
Manufacturer
Isocom Components 2004 LTD
Output Type
Transistor
Series
Voltage - Output (Max)
55V
Packaging
Tube
Current - Output / Channel
50mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.15V
Number of Channels
2
Current - DC Forward (If) (Max)
50 mA
Voltage - Isolation
5300Vrms
Vce Saturation (Max)
400mV
Current Transfer Ratio (Min)
100% @ 1mA
Operating Temperature
-30°C ~ 100°C
Current Transfer Ratio (Max)
300% @ 1mA
Mounting Type
Surface Mount
Turn On / Turn Off Time (Typ)
3µs, 3µs
Package / Case
8-SMD, Gull Wing
Rise / Fall Time (Typ)
4µs, 3µs
Supplier Device Package
8-SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 575
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10,82000 €0,82 €
500,45800 €22,90 €
1000,42050 €42,05 €
5000,35330 €176,65 €
1.0000,33129 €331,29 €
2.0000,31260 €625,20 €
5.0000,29219 €1.460,95 €
10.0000,27947 €2.794,70 €
25.0000,26561 €6.640,25 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,82000 €
Unit Price with VAT:0,97580 €