Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TLP521-2BLG | |
|---|---|
DigiKey Part Number | 58-TLP521-2BLG-ND |
Manufacturer | |
Manufacturer Product Number | TLP521-2BLG |
Description | OPTOISOLTR 5.3KV 2CH TRANS 8-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 2 Channel 8-DIP |
Category | Input Type DC |
Manufacturer Isocom Components 2004 LTD | Output Type Transistor |
Series | Voltage - Output (Max) 55V |
Packaging Tube | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.15V |
Number of Channels 2 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 5300Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 200% @ 1mA | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Max) 600% @ 1mA | Mounting Type Through Hole |
Turn On / Turn Off Time (Typ) 3µs, 3µs | Package / Case 8-DIP (0.400", 10.16mm) |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 8-DIP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISP521-2BLG | Isocom Components 2004 LTD | 0 | 58-ISP521-2BLG-ND | 0,30299 € | Parametric Equivalent |
| ISP521-2XBLG | Isocom Components 2004 LTD | 50 | 58-ISP521-2XBLG-ND | 0,82000 € | Parametric Equivalent |
| TLP521-2XBLG | Isocom Components 2004 LTD | 42 | 58-TLP521-2XBLG-ND | 0,82000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,30299 € | 605,98 € |
| Unit Price without VAT: | 0,30299 € |
|---|---|
| Unit Price with VAT: | 0,36056 € |


