
TLP321BLG | |
|---|---|
DigiKey Part Number | 58-TLP321BLG-ND |
Manufacturer | |
Manufacturer Product Number | TLP321BLG |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
Category | Input Type DC |
Manufacturer Isocom Components 2004 LTD | Output Type Transistor |
Series | Voltage - Output (Max) 80V |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.15V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 400mV |
Voltage - Isolation 5300Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 200% @ 5mA | Mounting Type Through Hole |
Current Transfer Ratio (Max) 600% @ 5mA | Package / Case 4-DIP (0.400", 10.16mm) |
Turn On / Turn Off Time (Typ) 3µs, 3µs | Supplier Device Package 4-DIP |
Rise / Fall Time (Typ) 2µs, 3µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15578 € | 311,56 € |
| Unit Price without VAT: | 0,15578 € |
|---|---|
| Unit Price with VAT: | 0,18538 € |

