
TLP321-4XSM | |
|---|---|
DigiKey Part Number | 58-TLP321-4XSM-ND |
Manufacturer | |
Manufacturer Product Number | TLP321-4XSM |
Description | OPTOISO 5.3KV 4CH TRANS 16-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 4 Channel 16-SMD |
Datasheet | Datasheet |
Category | Input Type DC |
Manufacturer Isocom Components 2004 LTD | Output Type Transistor |
Series | Voltage - Output (Max) 80V |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.15V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 4 | Vce Saturation (Max) 400mV |
Voltage - Isolation 5300Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 50% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 600% @ 5mA | Package / Case 16-SMD, Gull Wing |
Turn On / Turn Off Time (Typ) 3µs, 3µs | Supplier Device Package 16-SMD |
Rise / Fall Time (Typ) 2µs, 3µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 25 | 0,97680 € | 24,42 € |
| 100 | 0,83310 € | 83,31 € |
| 500 | 0,71522 € | 357,61 € |
| 1.000 | 0,67677 € | 676,77 € |
| 2.000 | 0,64417 € | 1.288,34 € |
| 5.000 | 0,60862 € | 3.043,10 € |
| 10.000 | 0,58650 € | 5.865,00 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,83260 € |

